The TMS320VC5441GGURZE is a 16-bit digital signal processor with a maximum operating frequency of 133MHz. It is packaged in a lead-free LFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0 to 85°C and requires a 3.3V operating supply voltage. It is not RoHS compliant and is available in quantities of 1000 units per reel.
Texas Instruments TMS320VC5441GGURZE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 1280KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.013051oz |
| RoHS | Not Compliant |
No datasheet is available for this part.