Digital Signal Processor 176-LQFP 0 to 85
Texas Instruments TMS320VC5441PGFDIT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Weight | 0.066886oz |
| RoHS | Compliant |
No datasheet is available for this part.