
16-bit Digital Signal Processor (DSP) featuring an ARM core architecture operating at 100MHz. This surface mount component, housed in an LFBGA package, offers 144KB of SDRAM and 36 programmable I/Os. Integrated interfaces include I2C, SPI, and two UART channels. It operates within a supply voltage range of 1.71V to 3.6V, with a typical operating voltage of 1.8V, and functions across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5470ZHKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5470ZHKA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 144KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.020522oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5470ZHKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
