
16-bit Digital Signal Processor (DSP) operating at 100MHz. Features a TMS320 core architecture with 144KB RAM and SDRAM memory support. Offers I2C, SPI, and dual UART interfaces, along with 36 programmable I/Os. Designed for surface mounting in an LFBGA package, with an operating supply voltage range of 1.71V to 3.6V.
Sign in to ask questions about the Texas Instruments TMS320VC5471GHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5471GHK technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 144KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.020318oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5471GHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
