16-bit Digital Signal Processor (DSP) operating at 100MHz. Features TMS320 core architecture, 144KB RAM, and SDRAM memory support. Includes I2C, SPI, and UART interfaces, with 36 programmable I/Os and 2 UART channels. Surface mountable in an LFBGA package, with an operating voltage range of 1.71V to 3.6V and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5471GHKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5471GHKA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 144KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.020318oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5471GHKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.