
16-bit Digital Signal Processor (DSP) featuring an ARM core, operating at 100MHz. This surface-mount component supports I2C, SPI, and 2 UART interfaces, with 36 programmable I/Os. It includes 144KB of RAM and is designed for SDRAM memory. The device operates within a supply voltage range of 1.71V to 3.6V, with a typical operating voltage of 1.8V, and functions across an extended temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5471ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5471ZHK technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 144KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.020522oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5471ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
