Texas Instruments TMS320VC549ZGU-120 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 120MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 120MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.01127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC549ZGU-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.