
300MHz fixed-point digital signal processor with a 32-bit data bus width. Features 32KB SDRAM/EPROM memory, I2C and UART interfaces, and 8 programmable I/Os. Operates from 1.2V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Surface mount LFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320VC5501GZZ300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.017309oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5501GZZ300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
