
32-bit fixed-point digital signal processor operating at 300MHz, delivering 600 MIPS performance. Features 32KB RAM, SDRAM, EPROM, and ROM memory support. Includes I2C and UART interfaces, with 8 programmable I/O pins. Packaged in a 176-pin LQFP for surface mounting, with an operating voltage range of 1.2V to 3.6V and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TMS320VC5501PGF300 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Height | 1.4mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM, ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.066886oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5501PGF300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
