
32-bit fixed-point digital signal processor operating at 300MHz, delivering 600MIPS performance. Features 32KB RAM, SDRAM, EPROM, and ROM memory types. Includes I2C and UART interfaces, with one UART channel and 8 programmable I/Os. Packaged in a 201-pin LFBGA (15mm x 15mm x 0.9mm) for surface mounting. Operates within a temperature range of -40°C to 85°C and a supply voltage of 1.2V to 3.6V. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320VC5501ZZZ300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Height | 0.9mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM, ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.016921oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5501ZZZ300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
