
Texas Instruments TMS320VC5502ZZZ300 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.016921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5502ZZZ300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
