
The TMS320VC5503GHH is a 16-bit digital signal processor with a core architecture of TMS320. It operates at a maximum frequency of 200MHz and features a 16-bit data bus width. The device includes 64KB of SDRAM and EPROM memory and supports the I2C interface. It is packaged in a lead-free LFBGA-179 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TMS320VC5503GHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5503GHH technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | SDRAM, EPROM |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.012205oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5503GHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.