
16-bit fixed-point digital signal processor (DSP) operating at 200MHz, delivering 400MIPS performance. Features 64KB ROM and 64KB RAM, with an I2C interface. Packaged in a 144-pin LQFP for surface mounting, this component operates from 1.55V to 3.6V, with a typical 3.3V supply. Designed for automotive applications, it functions within an extended temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TMS320VC5503PGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Height | 1.4mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROM |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5503PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
