
16-bit fixed-point digital signal processor operating at 108MHz. Features a TMS320 core architecture, 128KB RAM, and supports SDRAM and EPROM memory types. This surface mount component is housed in a 179-BGA package and includes an I2C interface. Operates within a supply voltage range of 1.14V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5506GHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5506GHH technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 108MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5506GHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.