
The TMS320VC5506GHHR is a 16-bit digital signal processor with a maximum operating frequency of 108MHz. It features 128KB of RAM and supports the I2C interface. The device is packaged in a lead-free LFBGA package and has a maximum operating temperature of 85°C. The processor is not RoHS compliant due to the presence of lead. It operates at a supply voltage of 1.2V and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TMS320VC5506GHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5506GHHR technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 108MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5506GHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.