
16-bit fixed-point digital signal processor featuring a TMS320 core architecture operating at up to 108MHz. This integrated circuit offers 128KB of RAM, supports SDRAM, EPROM, and ROM memory types, and includes an I2C interface. Packaged in a 144-LQFP surface mount format with a 1.2V operating supply voltage, it functions across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 108MHz |
| Height | 1.4mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, EPROM, ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
