16-bit fixed-point digital signal processor operating at 200MHz. Features 128KB RAM and 64KB ROM, with support for SDRAM and EPROM memory types. Includes an I2C interface and 8 programmable I/O pins. Designed for surface mounting in a 179-BGA MICROSTAR package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5507GHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5507GHH technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5507GHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
