
The TMS320VC5509GHH31 is a digital signal processor from Texas Instruments, packaged in a 179-pin LFBGA. It operates within a temperature range of -40°C to 85°C and is designed for use with the I2C interface. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Texas Instruments TMS320VC5509GHH31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5509GHH31 technical specifications.
| Package/Case | LFBGA |
| Frequency | 144MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C55x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5509GHH31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
