
IC DSP FIX PT 16-BIT 144-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 144MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C55x |
| RoHS | Not Compliant |