
The TMS320VC5510AGGWA1 is a 32-bit digital signal processor with a maximum operating frequency of 160MHz and 32KB of memory, comprising 32KB of SDRAM and 32KB of EPROM. It has 8 programmable I/Os and operates within a temperature range of -40°C to 85°C. The device is packaged in a lead-free LFBGA-240 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320VC5510AGGWA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5510AGGWA1 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.018663oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5510AGGWA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
