
200MHz fixed-point digital signal processor featuring a TMS320 core architecture and 32-bit data bus width. This surface mount IC offers 320KB RAM, 32KB memory, and operates from 1.55V to 3.6V with a maximum temperature of 85°C. Includes one SPI interface, two timers/counters, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320VC5510AZGW2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5510AZGW2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.018247oz |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5510AZGW2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
