
Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0
Sign in to ask questions about the Texas Instruments TMS320VC5510AZGWA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5510AZGWA1 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.018247oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5510AZGWA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
