
High-performance 16-bit fixed-point digital signal processor operating at 250MHz, delivering 2000 MIPS. Features 896KB of SRAM, I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, and McASP interfaces. This surface mount component is housed in a 352-pin FCBGA package and operates within a voltage range of 1.43V to 3.46V, with a typical supply of 3.3V. Designed for a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS32C6203BGNZA250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Height | 2.2mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 896KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.106175oz |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6203BGNZA250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
