
32-BIT, 250MHz, OTHER DSP, PBGA352, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-352
Texas Instruments TMS32C6203BZNZA250 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 896KB |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS32C6203BZNZA250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
