
The TMS32C6205DGHKA200 is a 32-bit PCI SDRAM/EPROM integrated circuit from Texas Instruments. It operates at a maximum frequency of 200MHz and has a memory size of 128KB. The device is packaged in a lead-free LFBGA package, suitable for surface mount applications. The operating temperature range is from -40°C to 105°C. This device is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TMS32C6205DGHKA200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS32C6205DGHKA200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.02163oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6205DGHKA200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
