The TMS32C6205DZWTA200 is a 32-bit digital signal processor from Texas Instruments. It features a 32-bit external data bus and a 32-bit address bus. The device operates within a temperature range of -40°C to 105°C and has a maximum supply current of 290 mA. It is available in a LFBGA package type with dimensions 19X19 mm.
Texas Instruments TMS32C6205DZWTA200 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 288 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B288 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 290 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS32C6205DZWTA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.