The TMS32C6414DGLZ7E3 is a 720MHz digital signal processor from Texas Instruments. It is packaged in a BGA-532 package and is suitable for surface mount applications. Operating temperatures range from 0°C to 90°C. This device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Frequency | 720MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not Compliant |