
The TMS32C6414EZLZ5E0 is a 32-bit microcontroller with 128KB of SDRAM memory, operating at a frequency of 500MHz. It has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. The device is supplied with a voltage of 1.2V and has a maximum supply voltage of 3.46V. It is packaged in a FCBGA package and is RoHS compliant.
Texas Instruments TMS32C6414EZLZ5E0 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.109159oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS32C6414EZLZ5E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.