
The TMS320C6414EZLZA5E0 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 500MHz and has a maximum supply voltage of 3.46V. The device is packaged in a FCBGA package and is designed for surface mount applications. It has an operating temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments TMS32C6414EZLZA5E0 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.19V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.109159oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS32C6414EZLZA5E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
