500MHz fixed-point digital signal processor featuring a 32-bit data bus width and 128KB of SDRAM. This surface mount component operates within a 0°C to 90°C temperature range, with a supply voltage between 1.14V and 3.46V. It includes a PCI interface and 16 programmable I/Os, housed in a 532-FCBGA package measuring 23mm x 23mm x 3.25mm.
Texas Instruments TMS32C6415EGLZ5E0 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 3.25mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Thickness | 2.61mm |
| Weight | 0.110457oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6415EGLZ5E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.