
High-performance 32-bit fixed-point digital signal processor operating at 500MHz, delivering 4000 MIPS. Features 128KB of SDRAM memory and a PCI interface. Packaged in a 532-pin FCBGA for surface mounting. Operates within a supply voltage range of 1.19V to 3.46V, with a maximum operating temperature of 105°C.
Texas Instruments TMS32C6415EGLZA5E0 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.19V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414/15/16 |
| Weight | 0.110457oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6415EGLZA5E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
