
The TMS32C6416DGLZ5E0 is a surface mount digital signal processor with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It is packaged in a 532-ball FCBGA package and is designed for PCI interface applications. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments TMS32C6416DGLZ5E0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS32C6416DGLZ5E0 technical specifications.
| Package/Case | FCBGA |
| Frequency | 500MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS32C6416DGLZ5E0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
