
The TMS32C6416DGLZ6E3 is a 600MHz digital signal processor in a surface mount FCBGA package. It operates over a temperature range of 0 to 90°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments TMS32C6416DGLZ6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS32C6416DGLZ6E3 technical specifications.
| Package/Case | FCBGA |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6416DGLZ6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
