
The TMS32C6416EGLZ6E3 is a 32-bit microcontroller with a 600MHz frequency and 128KB SDRAM memory. It operates within a temperature range of 0°C to 90°C and is available in a surface-mount FCBGA package. The device is not compliant with RoHS regulations due to the presence of lead. It is designed for use in PCI interface applications.
Sign in to ask questions about the Texas Instruments TMS32C6416EGLZ6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS32C6416EGLZ6E3 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6416EGLZ6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
