
32-bit fixed-point digital signal processor operating at 600MHz, delivering 4800 MIPS. Features 128KB SDRAM, a PCI interface, and 16 programmable I/Os. Packaged in a 532-pin FCBGA for surface mounting, with an operating temperature range of -40°C to 105°C. Supply voltage ranges from 1.36V to 3.46V.
Sign in to ask questions about the Texas Instruments TMS32C6416EGLZA6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS32C6416EGLZA6E3 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320C6414/15/16 |
| Weight | 0.110457oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6416EGLZA6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
