
The TMS32VC549PGE100G4 is a 32KB 16-bit serial digital signal processor from Texas Instruments, operating at a maximum frequency of 100MHz. It is packaged in a lead-free LQFP package, suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 100°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |