The TMS34020AGBL32 is a commercial grade graphics processor IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a maximum supply current of 260 milliamps. The IC is packaged in a 15mm x 15mm PGA package with 145 pins positioned perpendicularly. It is designed for use in specialized video processing applications and has a maximum clock frequency of 32 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS34020AGBL32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS34020AGBL32 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Width | 40 |
| Length | 40 |
| Pin Count | 145 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 260 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS34020AGBL32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.