The TMS34020AGBL40 is a commercial-grade graphics processor with a maximum operating temperature of 70 degrees Celsius. It has 145 perpendicular terminals and is packaged in a PGA145, 15x15mm format. The device operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The maximum supply current is 260mA, and the clock frequency is limited to 40MHz. This specialized IC is designed for video processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS34020AGBL40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS34020AGBL40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Width | 40 |
| Length | 40 |
| Pin Count | 145 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 260 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS34020AGBL40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.