The TMS3472A is a 20-pin CCD driver from Texas Instruments, designed for commercial temperature operation. It has a supply voltage range of 0 to 2.2V and is packaged in the R-PDSO-G20 package. The device has 20 terminals and is a single-function IC. It is suitable for use in optical sensors and image sensors applications.
Texas Instruments TMS3472A technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.825 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 2.2 |
| Interface IC Type | CCD DRIVER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS3472A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.