
LF Reader IC 16-SOIC -40 to 85
Texas Instruments TMS3705A1DRG4 technical specifications.
| Package/Case | SO |
| Depth | 4mm |
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 134.2kHz |
| Min Frequency | 123kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS3705 |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS3705A1DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
