Industrial-grade LF reader IC with 16 terminals, operating from -40°C to 85°C. Features a 5V nominal supply voltage and AEC-Q100 screening. Packaged in a 16-lead SOIC (JEDEC R-PDSO-G16) with dual terminal positions, measuring 3.9mm width and 9.9mm length.
Texas Instruments TMS3705EDRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS3705EDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.