IC 8-BIT, MROM, 5 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
Texas Instruments TMS370C040ANA technical specifications.
| Package/Case | PDIP |
| Frequency | 5MHz |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS370C040ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.