MCU 8-bit TMS370 CISC 8KB EPROM 5V 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS | Compliant |