8-bit microcontroller featuring 8KB OTP/EPROM memory and 256B RAM. Operates at up to 5MHz with an internal oscillator. Offers 27 programmable I/Os, 2 timers/counters, SCI interface, PWM, and watchdog timer. Packaged in a 44-PLCC for surface mounting, with an operating temperature range of -40°C to 105°C and a maximum supply voltage of 5.5V.
Texas Instruments TMS370C742AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | TMS370 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS370C742AFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
