8-bit microcontroller featuring 5MHz operation and 16KB OTP/EPROM memory. This surface mount device offers 512B RAM, 8 ADC channels, and 46 I/Os with 64 programmable. Integrated peripherals include PWM and WDT, with SPI and SCI interfaces. Operating voltage is 5V, with a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 5MHz |
| Height | 4.06mm |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 64 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | TMS370 |
| Width | 24.33mm |
| RoHS | Compliant |
