Digital Signal Transponder With DST80 Authentication, EEPROM, and LF Immobilizer 0-RFIDP -40 to 85
Sign in to ask questions about the Texas Instruments TMS37145TEAIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS37145TEAIE technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS37145TEAIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.