IC IC,DRAM,PAGE MODE,4KX1,MOS,DIP,16PIN,PLASTIC, Dynamic RAM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS4027-15NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 150 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS4027-15NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.