The TMS417400A-60DJ is a commercial grade fast page DRAM IC with 4194304 words of memory and 4000000 words of code. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.11A. The IC is packaged in a 24-pin SOJ package and has a maximum access time of 60ns. It is designed for use in a variety of applications and has a standby current of 0.001A. The IC is rated for operation over a temperature range of 0 to 70°C.
Texas Instruments TMS417400A-60DJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.62 |
| Length | 17.145 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS417400A-60DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.