The TMS470R1A128PZ is an ARM microcontroller with 128KB of FLASH memory and a maximum operating frequency of 48MHz. It operates at a supply voltage of 3.3V and is packaged in a lead-free LQFP package. The device is suitable for use in temperatures ranging from -40°C to 85°C and is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS470R1A128PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A128PZ technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS470 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS470R1A128PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.