
32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100
Sign in to ask questions about the Texas Instruments TMS470R1A256PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A256PZ technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12288B |
| RoHS Compliant | No |
| Series | TMS470 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A256PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
